The TEN8-2410WI DC-DC converter from Traco Power is a 24V to 3.3V module with an output current of 2.4A and a maximum output power of 8W. It operates within a temperature range of -40°C to 85°C and is compliant with RoHS regulations. The module is available in a through hole, PCB mount package with dimensions of 32mm in length, 20.3mm in width, and 10.2mm in height, weighing 18g. The TEN8-2410WI has an efficiency of 85% and an isolation voltage of 1.5kV.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Traco Power TEN8-2410WI datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Current - Output 1 | 2.4A |
| Depth | 32mm |
| Efficiency | 85% |
| Height | 10.2mm |
| Isolation Voltage | 1.5kV |
| Length | 32mm |
| Max Input Voltage (DC) | 36V |
| Min Input Voltage (DC) | 9V |
| Max Input Voltage | 36V |
| Min Input Voltage | 9V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 2A |
| Max Output Power | 8W |
| Mount | Through Hole, PCB |
| Nominal Input Voltage | 24V |
| Nominal Output Voltage | 3.3V |
| Number of Outputs | 1 |
| Output Current | 2.4A |
| Output Voltage | 3.3V |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | TEN 8WI |
| Voltage - Output 1 | 3.3V |
| Weight | 18g |
| Width | 20.3mm |
| RoHS | Compliant |
Download the complete datasheet for Traco Power TEN8-2410WI to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
