
The TEN8-2412WI DC-DC converter from Traco Power features a nominal input voltage of 24V and a nominal output voltage of 12V. It provides an isolated output with a maximum current of 666mA and a maximum power dissipation of 8W. The converter operates within a temperature range of -40°C to 85°C and is compliant with RoHS regulations. It is available in a PDIP package with a height of 10.2mm and a width of 20.3mm.
Traco Power TEN8-2412WI technical specifications.
| Package/Case | PDIP |
| Current - Output 1 | 666mA |
| Depth | 32mm |
| Efficiency | 86% |
| Features | UVLO, OVP, OCP, SCP |
| Height | 10.2mm |
| Isolation | Isolated |
| Isolation Voltage | 1.5kV |
| Length | 32mm |
| Max Input Voltage (DC) | 36V |
| Min Input Voltage (DC) | 9V |
| Max Input Voltage | 36V |
| Min Input Voltage | 9V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 666mA |
| Max Output Power | 8W |
| Max Power Dissipation | 8W |
| Mount | Through Hole, PCB |
| Nominal Input Voltage | 24V |
| Nominal Output Voltage | 12V |
| Number of Outputs | 1 |
| Output Current | 666mA |
| Output Power | 8W |
| Output Voltage | 12V |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | TEN 8WI (8W) |
| Voltage - Output 1 | 12V |
| Weight | 18g |
| Width | 20.3mm |
| RoHS | Compliant |
Download the complete datasheet for Traco Power TEN8-2412WI to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
