
Isolated Board Mount DC/DC Converter, ITE, 1 Output, 8 W, 12 V, 665 mA
Checking distributor stock and pricing after the page loads.
Traco Power TEN8-4812 technical specifications.
| Package/Case | Metal |
| Current - Output 1 | 665mA |
| Depth | 32mm |
| Efficiency | 87% |
| Features | OCP, SCP |
| Height | 10.2mm |
| Isolation | Isolated |
| Isolation Voltage | 1.5kV |
| Length | 32mm |
| Max Input Voltage (DC) | 75V |
| Min Input Voltage (DC) | 36V |
| Max Input Voltage | 75V |
| Min Input Voltage | 36V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 666mA |
| Max Output Power | 8W |
| Max Power Dissipation | 8W |
| Nominal Output Voltage | 12V |
| Number of Outputs | 1 |
| Output Current | 665mA |
| Output Power | 8W |
| Output Voltage | 12V |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | TEN 8 (8W) |
| Voltage - Output 1 | 12V |
| Width | 20.3mm |
| RoHS | Compliant |
No datasheet is available for this part.