
The TEN8-4822 is a dual-output DC-DC converter from Traco Power with a maximum output current of 335mA per channel. It operates within a temperature range of -40°C to 85°C and has a high efficiency of 87%. The converter is RoHS compliant and has a maximum power dissipation of 8W. It features overcurrent protection (OCP) and short-circuit protection (SCP).
Traco Power TEN8-4822 technical specifications.
| Current - Output 1 | 335mA |
| Current - Output 2 | 335mA |
| Depth | 32mm |
| Efficiency | 87% |
| Features | OCP, SCP |
| Height | 10.2mm |
| Isolation Voltage | 1.5kV |
| Length | 32mm |
| Max Input Voltage (DC) | 75V |
| Min Input Voltage (DC) | 36V |
| Max Input Voltage | 75V |
| Min Input Voltage | 36V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 335mA |
| Max Output Power | 8W |
| Max Power Dissipation | 8W |
| Number of Outputs | 2 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | TEN 8 (8W) |
| Voltage - Output 1 | 12V |
| Voltage - Output 2 | -12V |
| Width | 20.3mm |
| RoHS | Compliant |
No datasheet is available for this part.
