TRACOPOWER TEN 8-7210WI Isolated Board Mount DC/DC Converter, Metal Case, DIP, Fixed, Through Hole, 8 W, 3.3 V, 2.4 A
Checking distributor stock and pricing after the page loads.
| Package/Case | Module |
| Current - Output 1 | 2.4A |
| Depth | 32mm |
| Efficiency | 84% |
| Features | UVLO, OVP, OCP, SCP |
| Height | 10.2mm |
| Isolation Voltage | 1.5kV |
| Length | 32mm |
| Max Input Voltage (DC) | 160V |
| Min Input Voltage (DC) | 43V |
| Max Input Voltage | 160V |
| Min Input Voltage | 43V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 2.4A |
| Max Output Power | 8W |
| Max Power Dissipation | 7.9W |
| Mount | Through Hole, PCB |
| Nominal Input Voltage | 72V |
| Nominal Output Voltage | 3.3V |
| Number of Outputs | 1 |
| Output Current | 2.4A |
| Output Voltage | 3.3V |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | TEN 8WI (8W) |
| Voltage - Output 1 | 3.3V |
| Weight | 18g |
| Width | 20.3mm |
| RoHS | Compliant |
