Traco Power TEN8-7212WI technical specifications.
| Current - Output 1 | 666mA |
| Depth | 32mm |
| Efficiency | 86% |
| Height | 10.2mm |
| Isolation Voltage | 1.5kV |
| Length | 32mm |
| Max Input Voltage (DC) | 160V |
| Min Input Voltage (DC) | 43V |
| Max Input Voltage | 160V |
| Min Input Voltage | 43V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 666mA |
| Max Output Power | 8W |
| Mount | Through Hole, PCB |
| Nominal Input Voltage | 72V |
| Nominal Output Voltage | 12V |
| Number of Outputs | 1 |
| Output Current | 666mA |
| Output Voltage | 12V |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | TEN 8WI |
| Voltage - Output 1 | 12V |
| Weight | 18g |
| Width | 20.3mm |
| RoHS | Compliant |
Download the complete datasheet for Traco Power TEN8-7212WI to view detailed technical specifications.
No datasheet is available for this part.