The TEN8-7221WI is a dual-output DC/DC converter from Traco Power. It operates from a nominal input voltage of 72V and provides two isolated outputs, one at 5V and the other at -5V, with a maximum output current of 800mA each. The converter features a metal package and is suitable for through-hole or PCB mounting. It has a high efficiency of 82% and is RoHS compliant. The operating temperature range is from -40°C to 85°C, and the isolation voltage is 1.5kV.
Checking distributor stock and pricing after the page loads.
Traco Power TEN8-7221WI technical specifications.
| Package/Case | Metal |
| Current - Output 1 | 800mA |
| Current - Output 2 | 800mA |
| Depth | 20.3mm |
| Efficiency | 82% |
| Features | UVLO, OVP, OCP, SCP |
| Height | 10.2mm |
| Isolation | Isolated |
| Isolation Voltage | 1.5kV |
| Length | 32mm |
| Max Input Voltage (DC) | 160V |
| Min Input Voltage (DC) | 43V |
| Max Input Voltage | 160V |
| Min Input Voltage | 43V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 800mA |
| Max Output Power | 8W |
| Max Power Dissipation | 8W |
| Mount | Through Hole, PCB |
| Nominal Input Voltage | 72V |
| Number of Outputs | 2 |
| Output Current | 800mA |
| Output Power | 8W |
| Output Voltage | 5V |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | TEN 8WI (8W) |
| Voltage - Output 1 | 5V |
| Voltage - Output 2 | -5V |
| Weight | 18g |
| Width | 20.3mm |
| RoHS | Compliant |