
The TEP100-1211 is a 12V to 5V DC/DC converter with a maximum output current of 20A and a maximum output power of 100W. It has a high efficiency of 91% and a high isolation voltage of 2.25kV. The converter is packaged in a metal case and is designed for through hole mounting. It operates over a temperature range of -40°C to 75°C and is compliant with RoHS regulations.
Traco Power TEP100-1211 technical specifications.
| Package/Case | Metal |
| Current - Output 1 | 20A |
| Depth | 12.7mm |
| Efficiency | 91% |
| Height | 12.7mm |
| Isolation Voltage | 2.25kV |
| Length | 57.9mm |
| Max Input Voltage (DC) | 18V |
| Min Input Voltage (DC) | 9V |
| Max Input Voltage | 18V |
| Min Input Voltage | 9V |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 20A |
| Max Output Power | 100W |
| Mount | Through Hole |
| Nominal Input Voltage | 12V |
| Nominal Output Voltage | 5V |
| Number of Outputs | 1 |
| Output Current | 20A |
| Output Voltage | 5V |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | TEP 100 |
| Voltage - Output 1 | 5V |
| Weight | 97g |
| Width | 61mm |
| RoHS | Compliant |
Download the complete datasheet for Traco Power TEP100-1211 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.