The TEP100-1215-CMF is a 100W DC-DC converter from Traco Power, offering 90% efficiency and 2.25kV isolation voltage. It operates from a nominal input voltage of 12V, with a maximum input voltage of 18V and a minimum input voltage of 9V. The converter provides a single output voltage of 24V at a maximum output current of 4.2A. It is available in a module package and is designed for chassis mount applications. The TEP100-1215-CMF has a maximum operating temperature of 75°C and a minimum operating temperature of -40°C. It is approved to cURus standards.
Checking distributor stock and pricing after the page loads.
| Approvals | cURus |
| Package/Case | Module |
| Depth | 30mm |
| Efficiency | 90% |
| Isolation Voltage | 2.25kV |
| Length | 85mm |
| Max Input Voltage | 18V |
| Min Input Voltage | 9V |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 4.2A |
| Max Power Dissipation | 101W |
| Mount | Chassis Mount |
| Nominal Input Voltage | 12V |
| Number of Outputs | 1 |
| Output Current | 4.2A |
| Output Voltage | 24V |
| Series | TEP 100 (100W) |
| Voltage - Output 1 | 24V |
| Weight | 238g |
| RoHS | Compliant |