
TRACOPOWER TEP 100-2415WIR Isolated Board Mount DC/DC Converter, Compact, Module, Fixed, Adjustable, Through Hole, 100 W, 24 V
Traco Power TEP100-2415WIR technical specifications.
| Package/Case | Module |
| Current - Output 1 | 4.2A |
| Depth | 61mm |
| Efficiency | 90% |
| Height | 12.7mm |
| Isolation Voltage | 2.25kV |
| Length | 57.9mm |
| Max Input Voltage (DC) | 36V |
| Min Input Voltage (DC) | 8.5V |
| Max Input Voltage | 36V |
| Min Input Voltage | 8.5V |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 4.2A |
| Max Output Power | 100W |
| Mount | Chassis Mount |
| Nominal Output Voltage | 24V |
| Number of Outputs | 1 |
| Output Current | 4.2A |
| Output Voltage | 24V |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | TEP 100WIR |
| Voltage - Output 1 | 24V |
| Weight | 105g |
| Width | 57.9mm |
| RoHS | Compliant |
No datasheet is available for this part.