
TRACOPOWER - TEP 100-4815. - DC/DC CONVERTER, 24V, 100W
Traco Power TEP100-4815 technical specifications.
| Package/Case | Module |
| Current - Output 1 | 4.2A |
| Depth | 57.9mm |
| Efficiency | 92% |
| Isolation | Isolated |
| Isolation Voltage | 2.25kV |
| Length | 61mm |
| Max Input Voltage (DC) | 75V |
| Min Input Voltage (DC) | 36V |
| Max Input Voltage | 75V |
| Min Input Voltage | 36V |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | -40°C |
| Max Output Power | 100W |
| Mount | Through Hole |
| Nominal Input Voltage | 48V |
| Number of Outputs | 1 |
| Output Current | 4.2A |
| Output Power | 100W |
| Output Voltage | 24V |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | TEP 100 |
| Voltage - Output 1 | 24V |
| Weight | 97g |
| RoHS | Compliant |
Download the complete datasheet for Traco Power TEP100-4815 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.