
TRACOPOWER TEP 100-4816. DC/DC Converter, Metal Case, Fixed, Adjustable, 1 Output, 36 V, 75 V, 100 W, 28 V
Traco Power TEP100-4816 technical specifications.
| Package/Case | Metal |
| Current - Output 1 | 3.6A |
| Isolation Voltage | 1.5kV |
| Max Input Voltage (DC) | 75V |
| Min Input Voltage (DC) | 36V |
| Max Input Voltage | 75V |
| Min Input Voltage | 36V |
| Max Output Power | 100W |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Voltage - Output 1 | 28V |
| RoHS | Compliant |
Download the complete datasheet for Traco Power TEP100-4816 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.