
TRACOPOWER TEP 100-7218WIR Isolated Board Mount DC/DC Converter, Compact, Module, Fixed, Adjustable, Through Hole, 100 W, 48 V
Sign in to ask questions about the Traco Power TEP100-7218WIR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Traco Power TEP100-7218WIR technical specifications.
| Package/Case | Module |
| Current - Output 1 | 2.1A |
| Depth | 61mm |
| Efficiency | 91% |
| Features | UVLO, OVP, OTP, SCP |
| Height | 12.7mm |
| Isolation Voltage | 3kV |
| Length | 57.9mm |
| Max Input Voltage (DC) | 160V |
| Min Input Voltage (DC) | 43V |
| Max Input Voltage | 160V |
| Min Input Voltage | 43V |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 2.1A |
| Max Output Power | 100W |
| Max Power Dissipation | 101W |
| Mount | Through Hole, Chassis Mount |
| Nominal Output Voltage | 48V |
| Number of Outputs | 1 |
| Output Current | 2.1A |
| Output Voltage | 48V |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | TEP 100WIR (100W) |
| Voltage - Output 1 | 48V |
| Weight | 105g |
| Width | 57.9mm |
| RoHS | Compliant |
Download the complete datasheet for Traco Power TEP100-7218WIR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.