The TEP150-2412WI is a 150W DC-DC converter module from Traco Power, featuring a nominal input voltage of 24V and an output voltage of 12V with a maximum output current of 12.5A. It operates within a temperature range of -40°C to 75°C and has an efficiency of 86%. The module is mounted via chassis mount, through hole, or panel and has a maximum power dissipation of 150W. It is compliant with RoHS regulations and has an isolation voltage of 2.25kV.
Traco Power TEP150-2412WI technical specifications.
| Package/Case | Module |
| Current - Output 1 | 12.5A |
| Depth | 34mm |
| Efficiency | 86% |
| Isolation Voltage | 2.25kV |
| Length | 98mm |
| Max Input Voltage (DC) | 36V |
| Min Input Voltage (DC) | 9V |
| Max Input Voltage | 36V |
| Min Input Voltage | 9V |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | -40°C |
| Max Output Power | 150W |
| Max Power Dissipation | 150W |
| Mount | Chassis Mount, Through Hole, Panel |
| Nominal Input Voltage | 24V |
| Number of Outputs | 1 |
| Output Current | 12.5A |
| Output Voltage | 12V |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | TEP 150WI (150W) |
| Voltage - Output 1 | 12V |
| Weight | 300g |
| Width | 65mm |
| RoHS | Compliant |
Download the complete datasheet for Traco Power TEP150-2412WI to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.