
The TEP150-4813WI-F is a 150W DC-DC converter from Traco Power, offering 89% efficiency and 2.25kV isolation voltage. It operates within a temperature range of -40°C to 75°C and is compliant with cURus and CB approvals. This chassis mount converter provides a single output of 15V at 10A, with a nominal input voltage of 48V and a maximum input voltage of 75V.
Traco Power TEP150-4813WI-F technical specifications.
| Approvals | cURus, CB |
| Depth | 35.7mm |
| Efficiency | 89% |
| Isolation Voltage | 2.25kV |
| Length | 160.5mm |
| Max Input Voltage | 75V |
| Min Input Voltage | 18V |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 10A |
| Max Power Dissipation | 150W |
| Mount | Chassis Mount |
| Nominal Input Voltage | 48V |
| Number of Outputs | 1 |
| Output Current | 10A |
| Output Voltage | 15V |
| RoHS Compliant | Yes |
| Series | TEP 150WI (150W) |
| Voltage - Output 1 | 15V |
| Weight | 435g |
| RoHS | Compliant |
Download the complete datasheet for Traco Power TEP150-4813WI-F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.