
The TEP150-7212WI is a 12V 12.5A 150W metal enclosed DC-DC converter from Traco Power. It has an efficiency of 88% and an isolation voltage of 2.25kV. The converter operates within a temperature range of -40°C to 75°C and is compliant with RoHS regulations. It is approved by cURus and CB and has a maximum power dissipation of 150W.
Checking distributor stock and pricing after the page loads.
| Approvals | cURus, CB |
| Package/Case | Metal |
| Current - Output 1 | 12.5A |
| Efficiency | 88% |
| Isolation Voltage | 2.25kV |
| Max Input Voltage (DC) | 160V |
| Min Input Voltage (DC) | 43V |
| Max Input Voltage | 160V |
| Min Input Voltage | 43V |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 12.5A |
| Max Output Power | 150W |
| Max Power Dissipation | 150W |
| Mount | Chassis Mount |
| Nominal Output Voltage | 12V |
| Number of Outputs | 1 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | TEP 150WI (150W) |
| Voltage - Output 1 | 12V |
| RoHS | Compliant |
