
The TEP150-7215WI is a 150W metal enclosed DC-DC converter from Traco Power, offering 89% efficiency and 2.25kV isolation voltage. It operates within a temperature range of -40°C to 75°C and is RoHS compliant. The converter has a single output of 24V with a maximum current of 6.3A and a maximum power dissipation of 151W. It is approved by cURus and CB.
Traco Power TEP150-7215WI technical specifications.
| Approvals | cURus, CB |
| Package/Case | Metal |
| Current - Output 1 | 6.3A |
| Efficiency | 89% |
| Isolation Voltage | 2.25kV |
| Max Input Voltage (DC) | 160V |
| Min Input Voltage (DC) | 43V |
| Max Input Voltage | 160V |
| Min Input Voltage | 43V |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 6.3A |
| Max Output Power | 150W |
| Max Power Dissipation | 151W |
| Mount | Chassis Mount |
| Nominal Output Voltage | 24V |
| Number of Outputs | 1 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | TEP 150WI (150W) |
| Voltage - Output 1 | 24V |
| RoHS | Compliant |
Download the complete datasheet for Traco Power TEP150-7215WI to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
