
The TEP150-7216WI is a 150W DC-DC converter from Traco Power with a nominal output voltage of 28V and a maximum output current of 5.4A. It operates within a temperature range of -40°C to 75°C and is compliant with RoHS regulations. The converter has a high efficiency of 89% and a maximum isolation voltage of 2.25kV. It is approved for use in cURus and CB environments.
Checking distributor stock and pricing after the page loads.
| Approvals | cURus, CB |
| Current - Output 1 | 5.4A |
| Efficiency | 89% |
| Isolation Voltage | 2.25kV |
| Max Input Voltage (DC) | 160V |
| Min Input Voltage (DC) | 43V |
| Max Input Voltage | 160V |
| Min Input Voltage | 43V |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 5.4A |
| Max Output Power | 150W |
| Max Power Dissipation | 151W |
| Mount | Chassis Mount |
| Nominal Output Voltage | 28V |
| Number of Outputs | 1 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | TEP 150WI (150W) |
| Voltage - Output 1 | 28V |
| RoHS | Compliant |