The TEP150-7218WI DC-DC converter module from Traco Power features a nominal output voltage of 48V and a maximum output current of 3.2A. It operates within a temperature range of -40°C to 75°C and is compliant with RoHS and SVHC regulations. The module has a maximum power dissipation of 154W and a high efficiency of 88%. It is also approved for use in cURus and CB environments.
Checking distributor stock and pricing after the page loads.
| Approvals | cURus, CB |
| Package/Case | Module |
| Current - Output 1 | 3.2A |
| Efficiency | 88% |
| Isolation Voltage | 2.25kV |
| Max Input Voltage (DC) | 160V |
| Min Input Voltage (DC) | 43V |
| Max Input Voltage | 160V |
| Min Input Voltage | 43V |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 3.2A |
| Max Output Power | 150W |
| Max Power Dissipation | 154W |
| Mount | Chassis Mount |
| Nominal Output Voltage | 48V |
| Number of Outputs | 1 |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | Yes |
| Series | TEP 150WI (150W) |
| Voltage - Output 1 | 48V |
| RoHS | Compliant |