DC-DC CONVERTER, 1 O/P, 24V, 9A
Traco Power TEP200-4815WIRCMF technical specifications.
| Approvals | cURus |
| Package/Case | Module |
| Current - Output 1 | 9A |
| Depth | 85mm |
| Efficiency | 90% |
| Height | 33.8mm |
| Isolation Voltage | 2.25kV |
| Length | 85mm |
| Max Input Voltage (DC) | 75V |
| Min Input Voltage (DC) | 16.5V |
| Max Input Voltage | 75V |
| Min Input Voltage | 18V |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 9A |
| Max Output Power | 216W |
| Max Power Dissipation | 216W |
| Mount | Chassis Mount |
| Nominal Input Voltage | 48V |
| Nominal Output Voltage | 24V |
| Number of Outputs | 1 |
| Output Current | 9A |
| Output Voltage | 24V |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | TEP 200WIR (180 ~ 240W) |
| Voltage - Output 1 | 24V |
| Weight | 240g |
| Width | 61mm |
| RoHS | Compliant |
Download the complete datasheet for Traco Power TEP200-4815WIRCMF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.