The TEP200-4816WIRCMF is a 200W DC-DC converter from Traco Power, offering a nominal output voltage of 28V and a maximum output current of 7.5A. It operates within a temperature range of -40°C to 75°C and is RoHS compliant. The converter has a high efficiency of 91% and a maximum power dissipation of 210W. It is chassis mountable and has a wide input voltage range of 16.5V to 75V.
Traco Power TEP200-4816WIRCMF technical specifications.
| Approvals | cURus |
| Package/Case | 200 |
| Current - Output 1 | 7.5A |
| Depth | 85mm |
| Efficiency | 91% |
| Height | 33.8mm |
| Isolation Voltage | 2.25kV |
| Max Input Voltage (DC) | 75V |
| Min Input Voltage (DC) | 16.5V |
| Max Input Voltage | 75V |
| Min Input Voltage | 18V |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 7.5A |
| Max Output Power | 210W |
| Max Power Dissipation | 210W |
| Mount | Chassis Mount |
| Nominal Output Voltage | 28V |
| Number of Outputs | 1 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | TEP 200WIR (180 ~ 240W) |
| Voltage - Output 1 | 28V |
| Width | 61mm |
| RoHS | Compliant |
Download the complete datasheet for Traco Power TEP200-4816WIRCMF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.