
TRACOPOWER Isolated DC-DC Converter, Vin 43 160 V dc, Vout 48V dc, I/O isolation 2250V dc
Traco Power TEP200-7218WIRCMF technical specifications.
| Approvals | cURus |
| Package/Case | Module |
| Current - Output 1 | 5A |
| Depth | 37.3mm |
| Efficiency | 89% |
| Isolation Voltage | 2.25kV |
| Length | 85mm |
| Max Input Voltage (DC) | 160V |
| Min Input Voltage (DC) | 43V |
| Max Input Voltage | 160V |
| Min Input Voltage | 43V |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 5A |
| Max Output Power | 240W |
| Max Power Dissipation | 240W |
| Mount | Chassis Mount |
| Nominal Input Voltage | 72V |
| Nominal Output Voltage | 48V |
| Number of Outputs | 1 |
| Output Current | 5A |
| Output Voltage | 48V |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | TEP 200WIR (180 ~ 240W) |
| Voltage - Output 1 | 48V |
| Weight | 240g |
| RoHS | Compliant |
Download the complete datasheet for Traco Power TEP200-7218WIRCMF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.