
Traco Power TEP2422 technical specifications.
| Max Operating Temperature | 75°C |
| Min Operating Temperature | -25°C |
| Mount | Through Hole |
| Number of Outputs | 2 |
| Output Current | 250mA |
| Output Type | Fixed |
| Output Voltage | 12V |
| RoHS | Not Compliant |
No datasheet is available for this part.
