
TRACOPOWER Isolated DC-DC Converter, Vin 18 75 V dc, Vout 24V dc, I/O isolation 2.25kV
Traco Power TEP75-4815WI-CMF technical specifications.
| Approvals | cURus |
| Package/Case | Module |
| Depth | 30mm |
| Efficiency | 88% |
| Isolation Voltage | 2.25kV |
| Length | 61mm |
| Max Input Voltage | 75V |
| Min Input Voltage | 18V |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 3.2A |
| Max Power Dissipation | 77W |
| Mount | Chassis Mount |
| Nominal Input Voltage | 48V |
| Number of Outputs | 1 |
| Output Current | 3.2A |
| Output Voltage | 24V |
| RoHS Compliant | Yes |
| Series | TEP 75WI (75W) |
| Voltage - Output 1 | 24V |
| RoHS | Compliant |
Download the complete datasheet for Traco Power TEP75-4815WI-CMF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.