
TRACOPOWER TEP 75-7213WI DC/DC CONVERTER, 5A, 15V, 75W
Traco Power TEP75-7213WI technical specifications.
| Package/Case | Module |
| Current - Output 1 | 5A |
| Depth | 12.7mm |
| Efficiency | 91% |
| Height | 12.7mm |
| Isolation Voltage | 2.25kV |
| Length | 61mm |
| Max Input Voltage (DC) | 160V |
| Min Input Voltage (DC) | 43V |
| Max Input Voltage | 160V |
| Min Input Voltage | 43V |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 5A |
| Max Output Power | 75W |
| Mount | Through Hole |
| Nominal Input Voltage | 72V |
| Nominal Output Voltage | 15V |
| Number of Outputs | 1 |
| Output Current | 5A |
| Output Voltage | 15V |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | TEP 75WI |
| Voltage - Output 1 | 15V |
| Weight | 97g |
| Width | 57.9mm |
| RoHS | Compliant |
Download the complete datasheet for Traco Power TEP75-7213WI to view detailed technical specifications.
No datasheet is available for this part.