
The TES1-2411V DC-DC converter from Traco Power is a single-output module with a nominal input voltage of 24V and a nominal output voltage of 5V. It has a maximum output current of 200mA and a maximum power dissipation of 1W. The module operates over a temperature range of -40°C to 85°C and is mounted via surface mount. It is RoHS compliant and features a high efficiency of 73%.
Traco Power TES1-2411V technical specifications.
| Package/Case | SMD/SMT |
| Depth | 7.67mm |
| Efficiency | 73% |
| Features | SCP |
| Height | 7.67mm |
| Isolation Voltage | 3kV |
| Length | 16.3mm |
| Max Input Voltage (DC) | 26.4V |
| Max Input Voltage | 26.4V |
| Min Input Voltage | 21.6V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 200mA |
| Max Output Power | 1W |
| Max Power Dissipation | 1W |
| Mount | Surface Mount |
| Nominal Input Voltage | 24V |
| Nominal Output Voltage | 5V |
| Number of Outputs | 1 |
| Output Current | 200mA |
| Output Voltage | 5V |
| RoHS Compliant | Yes |
| Series | TES 1V (1W) |
| Voltage - Output 1 | 5V |
| Width | 8mm |
| RoHS | Compliant |
No datasheet is available for this part.
