
CONVERTER, DC DC, SMD, 2W, 5V, 0.4A
Sign in to ask questions about the Traco Power TES2-2411H datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Traco Power TES2-2411H technical specifications.
| Package/Case | SMD/SMT |
| Depth | 8.6mm |
| Efficiency | 75% |
| Features | SCP |
| Height | 8.6mm |
| Isolation Voltage | 1.5kV |
| Length | 13.7mm |
| Max Input Voltage (DC) | 26.4V |
| Max Input Voltage | 26.4V |
| Min Input Voltage | 21.6V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 400mA |
| Max Output Power | 2W |
| Max Power Dissipation | 2W |
| Mount | Surface Mount |
| Nominal Input Voltage | 24V |
| Nominal Output Voltage | 5V |
| Number of Outputs | 1 |
| Output Current | 400mA |
| Output Voltage | 5V |
| RoHS Compliant | Yes |
| Series | TES 2H (2W) |
| Voltage - Output 1 | 5V |
| Width | 9.3mm |
| RoHS | Compliant |
Download the complete datasheet for Traco Power TES2-2411H to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.