The TES2N-1211 is a single-output DC-DC converter from Traco Power with a nominal output voltage of 5V and a maximum output current of 400mA. It operates within a temperature range of -40°C to 85°C and is RoHS compliant. The converter features a high efficiency of 77% and is isolated with a maximum isolation voltage of 1.5kV. It is designed for surface mount applications and has a compact size with dimensions of 24mm in length, 13.7mm in width, and 8mm in height, weighing 3.8g.
Traco Power TES2N-1211 technical specifications.
| Package/Case | SMD/SMT |
| Current - Output 1 | 400mA |
| Depth | 24mm |
| Efficiency | 77% |
| Features | SCP |
| Height | 8mm |
| Isolation | Isolated |
| Isolation Voltage | 1.5kV |
| Length | 24mm |
| Max Input Voltage (DC) | 18V |
| Min Input Voltage (DC) | 9V |
| Max Input Voltage | 18V |
| Min Input Voltage | 9V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 400mA |
| Max Output Power | 2W |
| Max Power Dissipation | 2W |
| Mount | Surface Mount |
| Nominal Input Voltage | 12V |
| Nominal Output Voltage | 5V |
| Number of Outputs | 1 |
| Output Current | 400mA |
| Output Power | 2W |
| Output Voltage | 5V |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | TES 2N (2W) |
| Voltage - Output 1 | 5V |
| Weight | 3.8g |
| Width | 13.7mm |
| RoHS | Compliant |
Download the complete datasheet for Traco Power TES2N-1211 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
