
The TES2N-1212 is a 12V 2W isolated DC-DC converter with 80% efficiency. It features a SMD/SMT package and SCP functionality. The converter operates within a temperature range of -40°C to 85°C and is RoHS compliant. It has a maximum output current of 165mA and a maximum power dissipation of 2W. The device is isolated with a 1.5kV isolation voltage and has a nominal input voltage of 12V.
Sign in to ask questions about the Traco Power TES2N-1212 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Traco Power TES2N-1212 technical specifications.
| Package/Case | SMD/SMT |
| Current - Output 1 | 165mA |
| Depth | 24mm |
| Efficiency | 80% |
| Features | SCP |
| Height | 8mm |
| Isolation | Isolated |
| Isolation Voltage | 1.5kV |
| Length | 24mm |
| Max Input Voltage (DC) | 18V |
| Min Input Voltage (DC) | 9V |
| Max Input Voltage | 18V |
| Min Input Voltage | 9V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 165mA |
| Max Output Power | 2W |
| Max Power Dissipation | 2W |
| Mount | Surface Mount |
| Nominal Input Voltage | 12V |
| Nominal Output Voltage | 12V |
| Number of Outputs | 1 |
| Output Current | 165mA |
| Output Power | 2W |
| Output Voltage | 12V |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | TES 2N (2W) |
| Voltage - Output 1 | 12V |
| Weight | 5.1g |
| Width | 13.7mm |
| RoHS | Compliant |
Download the complete datasheet for Traco Power TES2N-1212 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.