Traco Power TES2N-4821 technical specifications.
| Package/Case | SMD/SMT |
| Depth | 8mm |
| Efficiency | 71% |
| Features | SCP |
| Isolation Voltage | 1.5kV |
| Length | 24mm |
| Max Input Voltage | 75V |
| Min Input Voltage | 36V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 200mA |
| Max Power Dissipation | 2W |
| Mount | Surface Mount |
| Nominal Input Voltage | 48V |
| Number of Outputs | 2 |
| Output Current | 200mA |
| Output Voltage | 5V |
| RoHS Compliant | Yes |
| Series | TES 2N (2W) |
| Voltage - Output 1 | 5V |
| Voltage - Output 2 | -5V |
| RoHS | Compliant |
Download the complete datasheet for Traco Power TES2N-4821 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.