TRACOPOWER Isolated DC-DC Converter, Vin 36 75 V dc, Vout 5V dc, I/O isolation 1500V dc
Traco Power TES3-4811 technical specifications.
| Package/Case | SMD/SMT |
| Depth | 14.8mm |
| Efficiency | 80% |
| Features | SCP |
| Isolation | Isolated |
| Isolation Voltage | 1.5kV |
| Lead Free | Contains Lead |
| Length | 32.3mm |
| Max Input Voltage | 75V |
| Min Input Voltage | 36V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 600mA |
| Max Power Dissipation | 3W |
| Mount | Surface Mount |
| Nominal Input Voltage | 48V |
| Number of Outputs | 1 |
| Output Current | 600mA |
| Output Power | 3W |
| Output Voltage | 5V |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | TES 3 (3W) |
| Voltage - Output 1 | 5V |
| RoHS | Compliant |
Download the complete datasheet for Traco Power TES3-4811 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
