The THB10-4812 is a 12V 835mA 10W DC-DC converter from Traco Power with an efficiency of 81% and SCP feature. It has a maximum input voltage of 75V and a minimum input voltage of 36V. The converter operates within a temperature range of -40°C to 75°C and is RoHS compliant. It is available in a through hole package with a length of 50.8mm and a depth of 12mm, weighing 24.5g.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Traco Power THB10-4812 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Traco Power THB10-4812 technical specifications.
| Current - Output 1 | 835mA |
| Depth | 12mm |
| Efficiency | 81% |
| Features | SCP |
| Isolation Voltage | 4kV |
| Length | 50.8mm |
| Max Input Voltage | 75V |
| Min Input Voltage | 36V |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 835mA |
| Max Power Dissipation | 10W |
| Mount | Through Hole |
| Nominal Input Voltage | 48V |
| Number of Outputs | 1 |
| Output Current | 835mA |
| Output Voltage | 12V |
| RoHS Compliant | Yes |
| Series | THB 10 (10W) |
| Voltage - Output 1 | 12V |
| Weight | 24.5g |
| RoHS | Compliant |
Download the complete datasheet for Traco Power THB10-4812 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.