
DC/DC converter 18. . .36 VDC 12 VDC 3 W, THB 3-2422, Traco Power
Traco Power THB3-2422 technical specifications.
| Package/Case | DIP |
| Current - Output 1 | 125mA |
| Current - Output 2 | 125mA |
| Depth | 31.8mm |
| Efficiency | 83% |
| Flammability Rating | UL94 V-0 |
| Height | 10.5mm |
| Isolation Voltage | 4kV |
| Length | 32mm |
| Max Input Voltage (DC) | 36V |
| Min Input Voltage (DC) | 18V |
| Max Input Voltage | 36V |
| Min Input Voltage | 18V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 125mA |
| Max Output Power | 3W |
| Mount | Through Hole |
| Nominal Input Voltage | 24V |
| Nominal Output Voltage | -12V |
| Number of Outputs | 2 |
| Operating Supply Voltage | 24V |
| Output Current | 125mA |
| Output Voltage | 12V |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | THB 3 |
| Voltage - Output 1 | 12V |
| Weight | 16.2g |
| Width | 20.3mm |
| RoHS | Compliant |
Download the complete datasheet for Traco Power THB3-2422 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
