DC/DC converter 36. . .75 VDC 12 VDC 6 W, THB 6-4812, Traco Power
Checking distributor stock and pricing after the page loads.
Traco Power THB6-4812 technical specifications.
| Current - Output 1 | 500mA |
| Depth | 31.8mm |
| Efficiency | 80% |
| Features | SCP |
| Height | 12mm |
| Isolation Voltage | 3kV |
| Max Input Voltage (DC) | 75V |
| Min Input Voltage (DC) | 36V |
| Max Input Voltage | 75V |
| Min Input Voltage | 36V |
| Max Operating Temperature | 71°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 500mA |
| Max Output Power | 6W |
| Max Power Dissipation | 6W |
| Mount | Through Hole, PCB |
| Nominal Output Voltage | 12V |
| Number of Outputs | 1 |
| Output Current | 500mA |
| Output Voltage | 12V |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | THB 6 (6W) |
| Voltage - Output 1 | 12V |
| Width | 20.3mm |
| RoHS | Compliant |