
TRACOPOWER THD 12-2410 Isolated Board Mount DC/DC Converter, Metal Case, DIP, Fixed, Through Hole, 12 W, 3.3 V, 3.5 A
Traco Power THD12-2410 technical specifications.
| Current - Output 1 | 3.5A |
| Depth | 31.8mm |
| Efficiency | 85% |
| Features | UVLO, OVP, SCP |
| Height | 10.2mm |
| Isolation Voltage | 1.5kV |
| Max Input Voltage (DC) | 36V |
| Min Input Voltage (DC) | 18V |
| Max Input Voltage | 36V |
| Min Input Voltage | 18V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 3.5A |
| Max Output Power | 12W |
| Max Power Dissipation | 12W |
| Nominal Output Voltage | 3.3V |
| Number of Outputs | 1 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | THD 12 (12W) |
| Voltage - Output 1 | 3.3V |
| Width | 20.3mm |
| RoHS | Compliant |
Download the complete datasheet for Traco Power THD12-2410 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.