The THD12-2412 is a 12W isolated DC-DC converter from Traco Power, featuring a PDIP package and a nominal input voltage of 24V. It operates within a temperature range of -40°C to 85°C and provides a maximum output current of 1A. The converter is RoHS compliant and has a maximum power dissipation of 12W.
Sign in to ask questions about the Traco Power THD12-2412 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Traco Power THD12-2412 technical specifications.
| Package/Case | PDIP |
| Current - Output 1 | 1A |
| Depth | 31.8mm |
| Features | UVLO, OVP, SCP |
| Height | 10.2mm |
| Isolation | Isolated |
| Isolation Voltage | 1.5kV |
| Length | 31.8mm |
| Max Input Voltage (DC) | 36V |
| Min Input Voltage (DC) | 18V |
| Max Input Voltage | 36V |
| Min Input Voltage | 18V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 1A |
| Max Output Power | 12W |
| Max Power Dissipation | 12W |
| Mount | Through Hole |
| Nominal Input Voltage | 24V |
| Nominal Output Voltage | 12V |
| Number of Outputs | 1 |
| Output Current | 1A |
| Output Power | 12W |
| Output Voltage | 12V |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | THD 12 (12W) |
| Voltage - Output 1 | 12V |
| Width | 20.3mm |
| RoHS | Compliant |
Download the complete datasheet for Traco Power THD12-2412 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
