
The THD12-2413WI is a 24V input, 15V output DC-DC converter with 800mA output current and 85% efficiency. It has a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. The converter is RoHS compliant and has a nominal input voltage of 24V. It measures 31.8mm in length, 20.3mm in width, and 10.2mm in depth, and weighs 18g. The THD12-2413WI is a single-output device with 1.5kV isolation voltage.
Checking distributor stock and pricing after the page loads.
Traco Power THD12-2413WI technical specifications.
| Depth | 10.2mm |
| Efficiency | 85% |
| Isolation Voltage | 1.5kV |
| Length | 31.8mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Nominal Input Voltage | 24V |
| Number of Outputs | 1 |
| Output Current | 800mA |
| Output Voltage | 15V |
| RoHS Compliant | Yes |
| Series | THD 12WI |
| Weight | 18g |
| Width | 20.3mm |
| RoHS | Compliant |