DC DC CONVERTER +/-5V 12W
Checking distributor stock and pricing after the page loads.
Traco Power THD12-2421WI technical specifications.
| Depth | 10.2mm |
| Efficiency | 82% |
| Isolation Voltage | 1.5kV |
| Length | 31.8mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Nominal Input Voltage | 24V |
| Number of Outputs | 2 |
| Output Current | 1.2A |
| Output Voltage | 5V |
| RoHS Compliant | Yes |
| Series | THD 12WI |
| Weight | 18g |
| Width | 20.3mm |
| RoHS | Compliant |