The THD12-4811WI is a DC-DC converter from Traco Power with a nominal input voltage of 48V and an output voltage of 5.1V. It has a maximum output power of 12W and an output current of 2.4A. The converter is isolated with a maximum isolation voltage of 1.5kV and is available in a DIP package with a through-hole mount. It operates over a temperature range of -40°C to 85°C and is RoHS compliant.
Traco Power THD12-4811WI technical specifications.
| Package/Case | DIP |
| Current - Output 1 | 2.4A |
| Depth | 31.8mm |
| Efficiency | 85% |
| Height | 10.2mm |
| Isolation | Isolated |
| Isolation Voltage | 1.5kV |
| Length | 31.8mm |
| Max Input Voltage (DC) | 75V |
| Min Input Voltage (DC) | 18V |
| Max Input Voltage | 75V |
| Min Input Voltage | 18V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Power | 12W |
| Mount | Through Hole |
| Nominal Input Voltage | 48V |
| Number of Outputs | 1 |
| Output Current | 2.4A |
| Output Power | 12W |
| Output Voltage | 5.1V |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | THD 12WI |
| Voltage - Output 1 | 5.1V |
| Weight | 18g |
| Width | 20.3mm |
| RoHS | Compliant |
No datasheet is available for this part.