
The THD12-4821WI is a dual output DC-DC converter from Traco Power with a nominal input voltage of 48V and an efficiency of 82%. It features a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. The module has a width of 20.3mm, a length of 31.8mm, and a depth of 10.2mm, weighing 18g. It is RoHS compliant and has a series designation of THD 12WI.
Checking distributor stock and pricing after the page loads.
| Depth | 10.2mm |
| Efficiency | 82% |
| Isolation Voltage | 1.5kV |
| Length | 31.8mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Nominal Input Voltage | 48V |
| Number of Outputs | 2 |
| Output Current | 1.2A |
| Output Voltage | 5V |
| RoHS Compliant | Yes |
| Series | THD 12WI |
| Weight | 18g |
| Width | 20.3mm |
| RoHS | Compliant |