
The THL20-2410WI is a 20W DC-DC converter from Traco Power, featuring a nominal input voltage of 24V and an output voltage of 3.3V. It has a maximum output current of 4.5A and a maximum power dissipation of 15W. The converter operates within a temperature range of -40°C to 75°C and is RoHS compliant. It is designed for through hole mounting and has a high efficiency of 87% with SCP features.
Traco Power THL20-2410WI technical specifications.
| Depth | 10.2mm |
| Efficiency | 87% |
| Features | SCP |
| Isolation Voltage | 1.5kV |
| Length | 25.4mm |
| Max Input Voltage | 36V |
| Min Input Voltage | 9V |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 4.5A |
| Max Power Dissipation | 15W |
| Mount | Through Hole |
| Nominal Input Voltage | 24V |
| Number of Outputs | 1 |
| Output Current | 4.5A |
| Output Voltage | 3.3V |
| RoHS Compliant | Yes |
| Series | THL 20WI (20W) |
| Voltage - Output 1 | 3.3V |
| Weight | 15g |
| RoHS | Compliant |
Download the complete datasheet for Traco Power THL20-2410WI to view detailed technical specifications.
No datasheet is available for this part.