
TRACOPOWER Iso DC-DC Converter; Vin 9 to36V dc; Vout 5V dc; I/O isolation 1500V dc
Sign in to ask questions about the Traco Power THL20-2411WI datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Traco Power THL20-2411WI technical specifications.
| Package/Case | Module |
| Current - Output 1 | 4A |
| Depth | 10.2mm |
| Efficiency | 90% |
| Isolation Voltage | 1.5kV |
| Length | 25.4mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Nominal Input Voltage | 24V |
| Number of Outputs | 1 |
| Output Current | 4A |
| Output Voltage | 5V |
| RoHS Compliant | Yes |
| Series | THL 20WI |
| Voltage - Output 1 | 5V |
| Weight | 15g |
| RoHS | Compliant |
Download the complete datasheet for Traco Power THL20-2411WI to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.