The THL20-2413WI DC-DC converter from Traco Power features a high efficiency of 89% and SCP functionality. It operates within a temperature range of -40°C to 75°C and is RoHS compliant. The module has a nominal input voltage of 24V and provides a single output voltage of 15V at a maximum current of 1.34A. It can dissipate up to 20W of power and is designed for through hole mounting.
Traco Power THL20-2413WI technical specifications.
| Package/Case | Module |
| Depth | 10.2mm |
| Efficiency | 89% |
| Features | SCP |
| Isolation Voltage | 1.5kV |
| Length | 25.4mm |
| Max Input Voltage | 36V |
| Min Input Voltage | 9V |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 1.34A |
| Max Power Dissipation | 20W |
| Mount | Through Hole |
| Nominal Input Voltage | 24V |
| Number of Outputs | 1 |
| Output Current | 1.34A |
| Output Voltage | 15V |
| RoHS Compliant | Yes |
| Series | THL 20WI (20W) |
| Voltage - Output 1 | 15V |
| Weight | 15g |
| RoHS | Compliant |
Download the complete datasheet for Traco Power THL20-2413WI to view detailed technical specifications.
No datasheet is available for this part.