
Module DC-DC 24VIN 1-OUT 24V 0.835A 20W 6-Pin
Traco Power THL20-2415WI technical specifications.
| Package/Case | Module |
| Depth | 25.4mm |
| Isolation | Isolated |
| Length | 25.4mm |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | -40°C |
| Number of Outputs | 1 |
| Output Current | 835mA |
| Output Power | 20W |
| Output Voltage | 24V |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Traco Power THL20-2415WI to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
