The THL20-2422WI is a dual-output DC-DC converter module from Traco Power, offering 835mA of output current per channel. The module operates within a temperature range of -40°C to 85°C and features 89% efficiency. It is designed for through-hole mounting and has a compact size of 25.4mm in length and 10.2mm in depth. The module is RoHS compliant and provides 1.5kV of isolation voltage between the input and output.
Traco Power THL20-2422WI technical specifications.
| Package/Case | Module |
| Current - Output 1 | 835mA |
| Current - Output 2 | 835mA |
| Depth | 10.2mm |
| Efficiency | 89% |
| Isolation Voltage | 1.5kV |
| Length | 25.4mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Nominal Input Voltage | 24V |
| Number of Outputs | 2 |
| Output Current | 835mA |
| Output Voltage | 12V |
| RoHS Compliant | Yes |
| Series | THL 20WI |
| Voltage - Output 1 | 12V |
| Voltage - Output 2 | -12V |
| Weight | 15g |
| RoHS | Compliant |
Download the complete datasheet for Traco Power THL20-2422WI to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.