
Module DC-DC 48VIN 1-OUT 3.3V 4.5A 20W 6-Pin
Traco Power THL20-4810WI technical specifications.
| Package/Case | Module |
| Depth | 25.4mm |
| Efficiency | 88% |
| Features | SCP |
| Isolation | Isolated |
| Isolation Voltage | 1.5kV |
| Length | 25.4mm |
| Max Input Voltage | 75V |
| Min Input Voltage | 18V |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 4.5A |
| Max Power Dissipation | 15W |
| Mount | Through Hole |
| Nominal Input Voltage | 48V |
| Number of Outputs | 1 |
| Output Current | 4.5A |
| Output Power | 20W |
| Output Voltage | 3.3V |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | THL 20WI (20W) |
| Voltage - Output 1 | 3.3V |
| Weight | 15g |
| RoHS | Compliant |
Download the complete datasheet for Traco Power THL20-4810WI to view detailed technical specifications.
No datasheet is available for this part.