
DC/DC converter 18. . .75 VDC 5 VDC 20 W, THL 20-4811WI, Traco Power
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Traco Power THL20-4811WI datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | Module |
| Current - Output 1 | 4A |
| Depth | 25.4mm |
| Efficiency | 90% |
| Isolation | Isolated |
| Isolation Voltage | 1.5kV |
| Length | 25.4mm |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Nominal Input Voltage | 48V |
| Number of Outputs | 1 |
| Output Current | 4A |
| Output Power | 20W |
| Output Voltage | 5.1V |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | THL 20WI |
| Voltage - Output 1 | 5V |
| Weight | 15g |
| RoHS | Compliant |
Download the complete datasheet for Traco Power THL20-4811WI to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
