The THL20-4815WI DC-DC converter from Traco Power features a high efficiency of 88% and a maximum output current of 835mA. It operates within a temperature range of -40°C to 75°C and is RoHS compliant. The module has a maximum power dissipation of 20W and is suitable for through hole mounting. The converter has a single output voltage of 24V and is part of the THL 20WI series.
Traco Power THL20-4815WI technical specifications.
| Package/Case | Module |
| Efficiency | 88% |
| Features | SCP |
| Isolation Voltage | 1.5kV |
| Max Input Voltage | 75V |
| Min Input Voltage | 18V |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 835mA |
| Max Power Dissipation | 20W |
| Mount | Through Hole |
| Number of Outputs | 1 |
| RoHS Compliant | Yes |
| Series | THL 20WI |
| Voltage - Output 1 | 24V |
| RoHS | Compliant |
Download the complete datasheet for Traco Power THL20-4815WI to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.