
The THL20-4822WI is a dual-output DC-DC converter module from Traco Power, featuring two 12V outputs with a maximum current of 835mA each. It operates within a temperature range of -40°C to 75°C and has a high efficiency of 89%. The module is designed for through-hole mounting and has a compact size of 25.4mm in length and 10.2mm in depth. It is RoHS compliant and suitable for use in a variety of applications.
Traco Power THL20-4822WI technical specifications.
| Package/Case | Module |
| Current - Output 1 | 835mA |
| Current - Output 2 | 835mA |
| Depth | 10.2mm |
| Efficiency | 89% |
| Features | SCP |
| Isolation Voltage | 1.5kV |
| Length | 25.4mm |
| Max Input Voltage | 75V |
| Min Input Voltage | 18V |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 835mA |
| Max Power Dissipation | 20W |
| Mount | Through Hole |
| Nominal Input Voltage | 48V |
| Number of Outputs | 2 |
| Output Current | 835mA |
| Output Voltage | 12V |
| RoHS Compliant | Yes |
| Series | THL 20WI (20W) |
| Voltage - Output 1 | 12V |
| Voltage - Output 2 | -12V |
| Weight | 15g |
| RoHS | Compliant |
Download the complete datasheet for Traco Power THL20-4822WI to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.