DC DC CONVERTER 12V 25W
Traco Power THL25-1212 technical specifications.
| Package/Case | Module |
| Depth | 10.2mm |
| Efficiency | 89% |
| Features | OVP, SCP |
| Isolation Voltage | 1.5kV |
| Length | 25.4mm |
| Max Input Voltage | 18V |
| Min Input Voltage | 9V |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 2.09A |
| Max Power Dissipation | 25W |
| Mount | Through Hole |
| Nominal Input Voltage | 12V |
| Number of Outputs | 1 |
| Output Current | 2.09A |
| Output Voltage | 12V |
| RoHS Compliant | Yes |
| Series | THL 25 (25W) |
| Voltage - Output 1 | 12V |
| Weight | 16.5g |
| RoHS | Compliant |
Download the complete datasheet for Traco Power THL25-1212 to view detailed technical specifications.
No datasheet is available for this part.